This 2.92mm high by 1.78mm wide ceramic capacitor is a 500V rated component with a capacitance of 0.0013uF. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is a surface mount device with a width of 2.29mm and a height of 2.92mm. It is part of the ATC800R series from American Technical Ceramics.
American Technical Ceramics 800R1R3CT500T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 1.78 |
| Manufacturer Series | ATC800R |
| Capacitance | 0.0000013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | 800R |
| Height | 2.92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics 800R1R3CT500T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.