The 900C105MP100XT ceramic capacitor from American Technical Ceramics is a 1uF component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 100V and is a surface mount device. The capacitor measures 6.35mm in width, 5.84mm in length, and 4.19mm in height. It is part of the ATC900C series and the 900C(CHIP) series.
American Technical Ceramics 900C105MP100XT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 5.84 |
| Manufacturer Series | ATC900C |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | 900C(CHIP) |
| Height | 4.19 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.