This ceramic capacitor from American Technical Ceramics features a capacitance of 1.5 nanofarads and a DC rated voltage of 150 volts. It has a compact 0606 package size and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is a general-purpose ceramic type with a width and length of 1.4 millimeters and a height of 1.45 millimeters.
American Technical Ceramics ATC100A1R5CW150X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.0000015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 150 |
| Height | 1.45 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.