The ATC100A 150V ceramic capacitor features a capacitance of 1.5nF and is designed for use in a variety of applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is 1.4mm wide and 1.45mm high, with a length of 1.4mm. It is a 2-terminal component and is part of the ATC100A series from American Technical Ceramics.
American Technical Ceramics ATC100A1R5CW150XT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Manufacturer Series | ATC100A |
| Capacitance | 0.0000015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 150 |
| Series | 100A |
| Height | 1.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.