This 2.79mm x 2.79mm ceramic capacitor has a capacitance of 0.03uF and a DC rated voltage of 500V. It is designed for operation in temperatures ranging from -55 to 175 degrees Celsius. The capacitor has a width and length of 2.79mm and a height of 2.59mm, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.00003 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 2.59 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |