The ATC600S470JT250XT is a ceramic capacitor with a capacitance of 47nF and a DC rated voltage of 250V. It has a 0603 package type and is designed for use in a variety of applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It measures 0.81mm in width, 1.6mm in length, and 0.89mm in height.
American Technical Ceramics ATC600S470JT250XT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.89 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.20 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.