This ceramic capacitor has a capacitance of 0.0000056uF and a DC rated voltage of 250V. It is a 2-terminal component with a width of 0.81mm and a length of 1.6mm. The capacitor is rated for operation between -55C and 125C. It is packaged in a 0603 case.
American Technical Ceramics ATC600S5R6BT250T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.0000056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.89 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.20 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.