Cap Ceramic 0.001uF 50V BP 10% Pad SMD (1%FR) 125°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Technical Ceramics CDR11BP102AKNM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.98 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics CDR11BP102AKNM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.