The CDR12BP911AJUR is a 0.91uF multilayer ceramic capacitor from American Technical Ceramics with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50V and is a surface mount component with dimensions of 1.4mm in width and 0.98mm in height. The capacitor is part of the CDR12 series and is a ceramic capacitor type.
American Technical Ceramics CDR12BP911AJUR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Manufacturer Series | CDR12 |
| Capacitance | 0.00091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.98 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics CDR12BP911AJUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.