Cap Ceramic 0.0043uF 50V BP 5% Pad SMD (0.01%FR) 125°C
American Technical Ceramics CDR13BP432AJNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Manufacturer Series | CDR13 |
| Capacitance | 0.0043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.675 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics CDR13BP432AJNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.