This 0.0017uF ceramic capacitor features a DC rated voltage of 500V and operates within a temperature range of -55C to 125C. It is designed for surface mount applications, with dimensions of 2.79mm in width and length, and 1.675mm in height. The capacitor is part of the 100B(CHIP) series from American Technical Ceramics.
American Technical Ceramics CDR14BG1R7EBUM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Manufacturer Series | 100B(CHIP) |
| Capacitance | 0.0000017 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.675 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics CDR14BG1R7EBUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.