The CDR14BG1R7ECSM is a ceramic capacitor with a capacitance of 1.7nF and a DC rated voltage of 500V. It has a surface mount package type and is designed for operation within a temperature range of -55°C to 125°C. The capacitor measures 2.79mm in width and length, and 1.675mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Manufacturer Series | 100B(CHIP) |
| Capacitance | 0.0000017 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.675 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |