The CDR14BG1R7ECSP is a ceramic capacitor with a capacitance of 0.0017uF and a DC rated voltage of 500V. It is part of the 100B(CHIP) series from American Technical Ceramics. This surface mount capacitor has a width and length of 2.79mm, a height of 1.675mm, and operates within a temperature range of -55 to 125 degrees Celsius.
American Technical Ceramics CDR14BG1R7ECSP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Manufacturer Series | 100B(CHIP) |
| Capacitance | 0.0000017 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.675 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics CDR14BG1R7ECSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.