This 2.79mm x 2.79mm ceramic capacitor from American Technical Ceramics features a capacitance of 0.0017uF and a DC rated voltage of 500V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a surface mount device with a width and length of 2.79mm and a height of 1.675mm.
American Technical Ceramics CDR14BG1R7ECSS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Manufacturer Series | 100B(CHIP) |
| Capacitance | 0.0000017 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.675 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics CDR14BG1R7ECSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.