This 0.0018uF ceramic capacitor is designed for surface mount applications and features a maximum operating temperature of 125°C. With a DC rated voltage of 500V, it is suitable for high-voltage applications. The capacitor measures 2.79mm in width and length, and 1.675mm in height. It has two terminals and is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.0000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.675 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |