This 2.7nF ceramic capacitor is designed for high-temperature applications, with a maximum operating temperature of 125°C. It has a DC rated voltage of 500V and is constructed as a multilayer ceramic (MLCC) component. The capacitor is surface mountable, with dimensions of 2.79mm in width and length, and a height of 1.675mm. It has two terminals and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Technical Ceramics CDR14BG270EJSM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.000027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.675 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics CDR14BG270EJSM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.