This ceramic capacitor features a capacitance of 0.00047uF and a DC rated voltage of 200V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a surface mount device with dimensions of 2.79mm in width and length, and a height of 1.675mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Technical Ceramics CDR14BG471CJSM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 1.675 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Technical Ceramics CDR14BG471CJSM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.