The CDR14BG510EJSS is a ceramic capacitor with a capacitance of 51pF and a DC rated voltage of 500V. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor measures 2.79mm in width and length, and 1.675mm in height. It is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.000051 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.675 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |