This ceramic capacitor features a capacitance of 56pF and a DC rated voltage of 500V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for surface mount applications, with dimensions of 2.79mm in width and length, and a height of 1.675mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.000056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.675 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |