Cap Ceramic 560pF 100V BG 5% Pad SMD (1%FR) 125°C
Checking distributor stock and pricing after the page loads.
American Technical Ceramics CDR14BG561BJSM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.00056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.675 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |