This 2.79mm x 2.79mm ceramic capacitor features a capacitance of 0.0091uF and a DC rated voltage of 500V. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor's minimum operating temperature is -55 degrees Celsius. Its dimensions are 2.79mm in width and 2.79mm in length, with a height of 1.675mm.
American Technical Ceramics CDR14BG9R1EJUM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.0000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.675 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Technical Ceramics CDR14BG9R1EJUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.