The CDR14BP242AJUP is a ceramic capacitor from American Technical Ceramics with a capacitance of 2.4nF and a DC rated voltage of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is a surface mount device with dimensions of 2.79mm in width and 1.675mm in height. It is part of the CDR14 series and is a multilayer ceramic capacitor.
American Technical Ceramics CDR14BP242AJUP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Manufacturer Series | CDR14 |
| Capacitance | 0.0024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.675 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics CDR14BP242AJUP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.