This ceramic chip capacitor features a capacitance of 2pF and a dielectric of BP, with a DC rated voltage of 500VDC. It has a tolerance of 0.1pF and is designed for surface mount applications. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for microwave applications and has a height of 2.59 millimeters maximum.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2pF |
| Voltage | 500VDC |
| Tolerance | 0.1pF |
| Dielectric | BP |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| Failure Rate | S |
| RoHS Version | 2002/95/EC |