This 2.79x2.79mm ceramic capacitor is rated for 500V DC and has a capacitance of 0.0043uF. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a ceramic material and has a compact 2.79x2.79mm footprint. It can operate within a temperature range of -55 to 125 degrees Celsius.
American Technical Ceramics CDR14BP4R3EBSS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.0000043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.675 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics CDR14BP4R3EBSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.