This 50 ohm fixed resistor features a 5% tolerance and operates reliably up to 150°C. It has a compact package with dimensions of 3.048mm in length, 1.524mm in width, and 0.635mm in height. The resistor is designed for use in a variety of applications and is compliant with ROHS standards.
American Technical Ceramics CR11206T0050JTR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.048 |
| Tolerance | 5 |
| Package Width | 1.524 |
| Package Height | 0.635 |
| Manufacturer Series | CR |
| Series | CR |
| Resistance | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.