Cap Kit 1pF to 10pF 0.1pF/0.25pF/5% Surface Mount 16 X 15 Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 1pF to 10pF |
| Tolerance | 0.1pF|0.25pF|5% |
| Mounting | Surface Mount |
| Number of Capacitors | 16 X 15 |
| Associated Capacitor Family | 100A |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Family |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |