Surface mount capacitor assortment featuring a capacitance range from 1pF to 10pF. Tolerances include 0.1pF, 0.25pF, and 5%. This kit contains 16 x 15 capacitors, belonging to the 100B family of multilayer ceramic capacitors.
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 1pF to 10pF |
| Tolerance | 0.1pF|0.25pF|5% |
| Mounting | Surface Mount |
| Number of Capacitors | 16 X 15 |
| Associated Capacitor Family | 100B |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Family |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |