American Technical Ceramics DK0010 technical specifications.
| Capacitance Range | 100pF to 1000pF |
| Tolerance | 5%|10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Mounting | Surface Mount |
| Number of Capacitors | 16 X 15 |
| Associated Capacitor Family | 100B |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Family |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics DK0010 to view detailed technical specifications.
No datasheet is available for this part.