Assortment of 16 x 15 surface mount capacitors, featuring a capacitance range from 0.1pF to 2pF with tolerances of 0.1pF and 0.25pF. This kit provides a selection of multilayer ceramic capacitors from the 600S family, ideal for development and prototyping applications.
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 0.1pF to 2pF |
| Tolerance | 0.1pF|0.25pF |
| Mounting | Surface Mount |
| Number of Capacitors | 16 X 15 |
| Associated Capacitor Family | 600S |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Family |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |