This surface mount ceramic capacitor array features a capacitance range of 10pF to 100pF with a tolerance of 5%. It is available in a 16x15 configuration and is part of the 600S capacitor family within the ceramic multilayer product line. The array is designed for surface mount applications and is suitable for use in various development and prototyping projects.
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 10pF to 100pF |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Mounting | Surface Mount |
| Number of Capacitors | 16 X 15 |
| Associated Capacitor Family | 600S |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Family |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |