
Cap Kit 1pF to 10pF 0.1pF/0.25pF/5% C0G Surface Mount 16 X 15 Capacitor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Technical Ceramics DK0083T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.00000000001F |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | ATC 800B |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics DK0083T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
