The LR12010T0100JBK is a 100 ohm, 5% tolerance, molded rectangular chip resistor from American Technical Ceramics. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and is RoHS compliant. It measures 2.54mm in depth and 5.08mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Technical Ceramics LR12010T0100JBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 2.54mm |
| Length | 5.08mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics LR12010T0100JBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.