Cap Kit 1pF to 10pF 0.1pF/0.25pF C0G Surface Mount 16 X 1 Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 1pF to 10pF |
| Tolerance | 0.1pF|0.25pF |
| Dielectric | C0G |
| Mounting | Surface Mount |
| Number of Capacitors | 16 X 1 |
| Associated Capacitor Family | 600F |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Family |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |