
The WBR11002FGDW is a 10K ohm wirewound surface mount chip resistor from American Technical Ceramics. It has a 1% tolerance and a maximum operating temperature of 125 degrees Celsius. The resistor measures 0.51mm in length and 0.25mm in height, and is available in a 0202 SMD package. It is not designed for current sensing or fail-safe fusible resistor applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Technical Ceramics WBR11002FGDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0202 |
| Package Type | SMD |
| Package/Case | 0202 |
| Product Length (mm) | 0.51 |
| Product Depth (mm) | 0.51 |
| Product Height (mm) | 0.25 |
| Number of Terminals | 2 |
| Resistance Value | 10KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 125V |
| Anti-Sulfurated | No |
| Cage Code | 29990 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for American Technical Ceramics WBR11002FGDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.