
(20 x 4) Transflective Yellow LED Backlight Gray Mode STN Character LCD Module
Sign in to ask questions about the American Zettler ACM2004D-FL-GBH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler ACM2004D-FL-GBH technical specifications.
| Backlight Type | LED |
| Diagonal Size | 2.9inch |
| Lead Free | Lead Free |
| Resolution (height) | 4pixel |
| Resolution (width) | 20pixel |
| RoHS | Compliant |
Download the complete datasheet for American Zettler ACM2004D-FL-GBH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.