(20 x 4) Transflective Yellow LED Backlight Yellow Mode STN Character LCD Module
American Zettler ACM2004D-FL-YBS-D technical specifications.
| Backlight Type | LED |
| Diagonal Size | 2.9inch |
| Lead Free | Lead Free |
| Resolution (height) | 4pixel |
| Resolution (width) | 20pixel |
| RoHS | Compliant |
No datasheet is available for this part.