Displays LCD Character 20x4 Reflective Gray STN Bottom View ACM Series
Sign in to ask questions about the American Zettler ACM2004D-RN-GBS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler ACM2004D-RN-GBS technical specifications.
| Backlight Type | LED |
| Lead Free | Lead Free |
| Resolution (height) | 4pixel |
| Resolution (width) | 20pixel |
| RoHS | Compliant |
Download the complete datasheet for American Zettler ACM2004D-RN-GBS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.