
Power Relay 12VDC 10A DPDT(43x21.5x41.4)mm Panel
American Zettler AZ166-2CT-12D technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Flanges |
| Operate Time | 25ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 37g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ166-2CT-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
