
The AZ166-2CT-240A is a DPDT electromechanical relay with a max current rating of 10A and a max voltage rating of 250V AC and 30V DC. It operates within a temperature range of -55°C to 70°C and has a coil resistance of 22kΩ. The relay has a silver contact material and a quick connect termination. It is RoHS compliant and has a weight of 37g.
American Zettler AZ166-2CT-240A technical specifications.
| Coil Current | 5mA |
| Coil Resistance | 22kR |
| Coil Voltage (AC) | 240V |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Flanges |
| Operate Time | 25ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 37g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ166-2CT-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
