
The AZ166-2CT-24D is a 24V 10A DPDT power relay from American Zettler. It features silver contacts and operates at temperatures between -55°C and 70°C. The relay is rated for 250V AC and 30V DC and has a quick connect termination. It is RoHS compliant and has a weight of 37g.
American Zettler AZ166-2CT-24D technical specifications.
| Coil Current | 36.9mA |
| Coil Resistance | 650R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Flanges |
| Operate Time | 25ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 37g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ166-2CT-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
