
The AZ2110-1C-9D relay from American Zettler is a through-hole mounted electromechanical relay with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It features silver-cadmium contacts and a coil voltage of 9V with a current of 92.78mA and resistance of 97R. The relay has a maximum voltage rating of 30V DC and 300V AC, and an operate time of 8ms. It is RoHS compliant and has a weight of 40g.
American Zettler AZ2110-1C-9D technical specifications.
| Coil Current | 92.78mA |
| Coil Resistance | 97R |
| Coil Voltage (DC) | 9V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 40g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2110-1C-9D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
