
The AZ2280-1C-12D relay from American Zettler features a silver and cadmium contact material and a quick connect termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The relay can handle a maximum voltage rating of 28V DC and a maximum AC voltage rating of 277V. It operates in 15ms and has a throw configuration of SPDT.
American Zettler AZ2280-1C-12D technical specifications.
| Coil Current | 77mA |
| Coil Resistance | 155R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Operate Time | 15ms |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 36g |
| RoHS | Unconfirmed |
No datasheet is available for this part.