RELAY; POWER; MINIATURE; 30A; SPDT; 6VDC; 1 FORM C; SEALED
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ2280-1C-6DF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 30A |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2280-1C-6DF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.