
Electromechanical Relay 4PDT 2A 24VDC 1.8KOhm Through Hole
Checking distributor stock and pricing after the page loads.
American Zettler AZ2429-V05-10L technical specifications.
| Coil Current | 13.3mA |
| Coil Resistance | 1.8kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
No datasheet is available for this part.