Electromechanical Relay SPST-NO-DM 30A 120VAC Plug-In
American Zettler AZ2702-1A-120AEF(200) technical specifications.
| Coil Current | 23mA |
| Coil Voltage (AC) | 120V |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Plug-In |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.