
The AZ420-035-4L relay from American Zettler features a maximum current rating of 2A and a maximum voltage rating of 150V DC or 300V AC. The relay operates within a temperature range of -55°C to 80°C and is mounted via a socket. The contact material is gold and silver, and the coil voltage is 115V DC. The relay has a DPDT throw configuration and a weight of 35g.
Sign in to ask questions about the American Zettler AZ420-035-4L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ420-035-4L technical specifications.
| Coil Current | 7.7mA |
| Coil Resistance | 15kR |
| Coil Voltage (DC) | 115V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 35g |
| RoHS | Unconfirmed |
Download the complete datasheet for American Zettler AZ420-035-4L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.