
The AZ420-V10-40L relay from American Zettler features a DPDT throw configuration and a maximum current rating of 2A at a maximum DC voltage rating of 150V. The coil operates at 30mA with a resistance of 200R and a DC voltage of 6V. The relay is designed for socket mount and can withstand operating temperatures between -55°C and 95°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 30mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
