
The AZ420-V10-4H relay from American Zettler is a DPDT switch with a maximum current rating of 5A and a maximum voltage rating of 150V DC. It can operate within a temperature range of -55°C to 95°C. The relay has a coil resistance of 200R and a coil voltage of 6V DC. It is designed for socket mount with solder termination. The contact material is gold, silver, and cadmium.
Checking distributor stock and pricing after the page loads.
| Coil Current | 30mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 35g |
| RoHS | Unconfirmed |
