
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
American Zettler AZ421-035-10L technical specifications.
| Coil Current | 7.7mA |
| Coil Resistance | 15kR |
| Coil Voltage (DC) | 115V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 35g |
| RoHS | Unconfirmed |
No datasheet is available for this part.