
The AZ421-035-1H relay from American Zettler features a 4PDT throw configuration, with a maximum current rating of 5A and a maximum voltage rating of 150V DC or 300V AC. The relay has a coil resistance of 15kR and a coil voltage of 115V DC. It is designed for socket mount and can operate within a temperature range of -55°C to 80°C.
American Zettler AZ421-035-1H technical specifications.
| Coil Current | 7.7mA |
| Coil Resistance | 15kR |
| Coil Voltage (DC) | 115V |
| Contact Material | Gold, Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 35g |
| RoHS | Unconfirmed |
Download the complete datasheet for American Zettler AZ421-035-1H to view detailed technical specifications.
No datasheet is available for this part.